
Projects Unlimited AB2022A technical specifications.
| Diameter | 0.1mm |
| Frequency | 2.2kHz |
| Height | 20mm |
| Impedance | 500R |
| Length | 20mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | AB |
| Size | 0.79inch |
| Termination | Wire |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.