
Projects Unlimited AB2036AF technical specifications.
| Diameter | 20mm |
| Frequency | 3.7kHz |
| Impedance | 500R |
| Inside Diameter | 15mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 600 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.7kHz |
| Thickness | 210um |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2036AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.