
The AB2036B is a 20mm piezo speaker with a frequency response of 3.6kHz and an impedance of 500R. It has a maximum input voltage of 30V and operates within a temperature range of -20°C to 60°C. The speaker is available in bulk packaging with 200 units per package.
Projects Unlimited AB2036B technical specifications.
| Diameter | 20mm |
| Frequency | 3.6kHz |
| Impedance | 500R |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | AB |
| Size | 0.79inch |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2036B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
