
Projects Unlimited AB2065B technical specifications.
| Capacitance | 14nF |
| Package/Case | 300 |
| Diameter | 20mm |
| Frequency | 6.5kHz |
| Height | 0.42mm |
| Impedance | 500R |
| Inside Diameter | 15mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Outside Diameter | 20mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 6.5kHz |
| Termination | Wire Leads |
| Thickness | 420um |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2065B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.