Piezo buzzer element with a 6.5kHz frequency and 500 Ohm impedance. Features a ceramic package, wire lead termination, and standard mounting. Operates within a temperature range of -20°C to 60°C, with a maximum input voltage of 30V. Supplied in bulk packaging.
Sign in to ask questions about the Projects Unlimited AB2065B-LW100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AB2065B-LW100-R technical specifications.
| Package/Case | Ceramic |
| Frequency | 6.5kHz |
| Impedance | 500R |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Packaging | Bulk |
| Series | AB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2065B-LW100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.