
The AB2072S is a 10nF ceramic capacitor with a maximum operating voltage of 30V and impedance of 300 ohms. It has a diameter of 0.43mm and a length of 20mm, and is designed for flush mounting. The capacitor is lead free and has a maximum operating temperature of 60°C, with a minimum operating temperature of -20°C. It is available in bulk packaging with 100 units per package.
Projects Unlimited AB2072S technical specifications.
| Capacitance | 10nF |
| Diameter | 0.43mm |
| Frequency | 7.2kHz |
| Height | 20mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2072S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.