
BUZZER ELEMENT PIEZO 2KHZ 27MM
Projects Unlimited AB2720B technical specifications.
| Package/Case | 300 |
| Diameter | 27mm |
| Frequency | 2kHz |
| Impedance | 300R |
| Inside Diameter | 20mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Operating Supply Voltage | 3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Termination | Wire |
| Thickness | 230um |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2720B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
