
This 27mm diameter piezo component has a maximum input voltage of 30V and operates within a temperature range of -20°C to 60°C. It features a lead-free construction and is available in bulk packaging with 80 pieces per package. The component has a self-resonant frequency of 3.4kHz and an impedance of 1kR.
Projects Unlimited AB2734B technical specifications.
| Diameter | 27mm |
| Frequency | 3.4kHz |
| Impedance | 1kR |
| Inside Diameter | 14.6mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 80 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.4kHz |
| Thickness | 530um |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2734B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
