
Projects Unlimited AB2745BF technical specifications.
| Diameter | 27mm |
| Frequency | 4.5kHz |
| Impedance | 500R |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Operating Supply Voltage | 20V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.5kHz |
| Series | AB |
| Size | 1.06inch |
| Termination | Wire |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2745BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.