BUZZER ELEMENT STD 4.6KHZ 27MM
Sign in to ask questions about the Projects Unlimited AB2746B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AB2746B technical specifications.
| Diameter | 27mm |
| Frequency | 4.6kHz |
| Impedance | 250R |
| Inside Diameter | 20mm |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Operating Supply Voltage | 20V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.6kHz |
| Termination | Wire |
| Thickness | 500um |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2746B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.