Projects Unlimited AB3432F technical specifications.
| Capacitance | 30nF |
| Diameter | 34.6mm |
| Frequency | 3.2kHz |
| Height | 0.63mm |
| Impedance | 150R |
| Inside Diameter | 25mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Packaging | Bulk |
| Self Resonant Frequency | 3.2kHz |
| Thickness | 630um |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB3432F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.