
Projects Unlimited AB3528B technical specifications.
| Package/Case | 300 |
| Diameter | 35mm |
| Frequency | 2.8kHz |
| Impedance | 300R |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AB |
| Size | 1.38inch |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB3528B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.