
Projects Unlimited AB3529BF technical specifications.
| Package/Case | Ceramic |
| Diameter | 35mm |
| Frequency | 2.9kHz |
| Impedance | 500R |
| Inside Diameter | 25mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Operating Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Thickness | 580um |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB3529BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.