
Projects Unlimited AI-1027-TWT-12V-R technical specifications.
| Package/Case | Radial |
| Frequency | 2.7kHz |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 60mA |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1027-TWT-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
