
5V DC audio indicator with a 2.7kHz frequency and 80dBA sound output. Features a 9.5mm diameter, 5mm height, and through-hole mounting with PC pin termination. Operates within a 3V to 8V DC supply range, with a nominal voltage of 5V DC and a 30mA current rating. Constructed with tin contact plating and is washable, suitable for operation between -20°C and 80°C.
Projects Unlimited AI-1027-TWT-5V-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 30mA |
| Diameter | 9.5mm |
| Frequency | 2.7kHz |
| Height | 5mm |
| Input Type | DC |
| Length | 9.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 30mA |
| Package Quantity | 150 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1027-TWT-5V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
