Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PROJECTS UNLIMITED
AI-1201B
Datasheet
Projects Unlimited
AI-1201B
Obsolete
Buzzer Magn 1.5VDC 2.3KHZ Pcb
Electromechanical
Audio Components
Electromechanical
Audio Components
Speakers
Dynamic & Piezo
Buzzer Magn 1.5VDC 2.3KHZ Pcb
Frequency
2.3kHz
Package
Radial
Voltage Rating
1.5V
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Radial
Frequency
2.3kHz
Input Type
DC
Mount
Through Hole
Series
AI
Termination
PC Pins
Voltage Rating
1.5V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account