
Audio magnetic transducer with a 12mm diameter and 9.5mm height, featuring through-hole mounting with PC pin termination. Operates with DC input voltage ranging from 8V to 16V, with a nominal rating of 12V. Delivers a 2.3kHz frequency at a 30mA current rating. Constructed with a black housing and tin contact plating, this lead-free component is suitable for operation between -20°C and 70°C.
Sign in to ask questions about the Projects Unlimited AI-1223-TWT-12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AI-1223-TWT-12V-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 9.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 30mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Self Resonant Frequency | 2.3kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1223-TWT-12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
