
Audio indicator with a 12mm diameter and 7.7mm height, featuring through-hole mounting and PC pin termination. Operates with a DC input voltage range of 1.2V to 3V, with a nominal supply voltage of 1.5V. Delivers a 2.3kHz frequency at a current rating of 25mA. Contact plating is tin, and the component is washable.
Projects Unlimited AI-1223-TWT-2-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 25mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 7.7mm |
| Input Type | DC |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 3V |
| Min Supply Voltage (DC) | 1.2V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 25mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.3kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Washable | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1223-TWT-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
