
Electromagnetic audio indicator with a 5V DC nominal supply voltage, operating between 3V and 7V DC. Features a 30mA current rating and a frequency range of 1900Hz to 2700Hz. This through-hole mount component has tin contact plating and PC pin termination. Operating temperature range is -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-1223-TWT-5V-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 7.5mm |
| Input Type | DC |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 30mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1223-TWT-5V-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
