
Audio magnetic indicator with a 3V to 7V DC input range and 5V nominal voltage. Features a 2.3kHz bandwidth and self-resonant frequency, with a 30mA current rating. This through-hole component has a 12mm diameter, 9.5mm height, and black housing. It operates between -40°C and 85°C and is supplied in trays of 100.
Projects Unlimited AI-1223-TWT-5V-R technical specifications.
| Bandwidth | 2.3kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 9.5mm |
| Input Current | 30mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 30mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1223-TWT-5V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
