Projects Unlimited AI-135 technical specifications.
| Package/Case | Radial |
| Frequency | 2.3kHz |
| Input Type | DC |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-135 to view detailed technical specifications.
No datasheet is available for this part.