
Audio Indicators & Alerts 12VDC 7MA 80DBA
Projects Unlimited AI-1433-TWT-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 7mA |
| Diameter | 13.8mm |
| Frequency | 3.3kHz |
| Height | 7.5mm |
| Input Type | DC |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 7mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | Yes |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1433-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.