
Piezo audio indicator with a 24VDC nominal supply voltage, operating between 6VDC and 30VDC. Features a 4kHz frequency response and a sound output of 87dB at 10cm. Designed for through-hole mounting with PC pin termination and tin plating. This component has a 13.8mm diameter and 7.5mm height, with a maximum operating temperature of 70°C. It is washable and supplied in trays of 100 units.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 18mA |
| Diameter | 13.8mm |
| Frequency | 4kHz |
| Height | 7.5mm |
| Input Type | DC |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 6V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 18mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 13.8mm |
| RoHS | Compliant |
