
Audio magnetic transducer with a 16mm diameter and 14mm height, designed for through-hole mounting. Features a 2.2kHz bandwidth and self-resonant frequency, operating with a DC input voltage range of 8V to 15V, nominal 12V. Rated for 30mA current with tin contact plating and PC pin termination. This lead-free component operates between -20°C and 70°C and is RoHS compliant.
Projects Unlimited AI-1622-TWT-12V-R technical specifications.
| Bandwidth | 2.2kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30mA |
| Diameter | 16mm |
| Frequency | 2.2kHz |
| Height | 14mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 30mA |
| Outside Diameter | 16mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-1622-TWT-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
