
The AI-165 is a 12V radial speaker with a diameter of 12mm, suitable for through hole mounting. It operates at a frequency of 2.3kHz and is packaged in a tray. The speaker is designed for DC input and has a self resonant frequency of 2.3kHz. It is part of the AI series and has PC pins for termination.
Sign in to ask questions about the Projects Unlimited AI-165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AI-165 technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Input Type | DC |
| Mount | Through Hole |
| Packaging | Tray |
| Self Resonant Frequency | 2.3kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
