Alerts 79 dBA 12VDC 400 Hz
Checking distributor stock and pricing after the page loads.
| Diameter | 22.8mm |
| Frequency | 400Hz |
| Input Type | DC |
| Mount | Flush, Panel, Flanges |
| Packaging | Tray |
| Self Resonant Frequency | 400Hz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Not Compliant |