
Projects Unlimited AI-223 technical specifications.
| Diameter | 22.8mm |
| Frequency | 400Hz |
| Input Type | DC |
| Mount | Flush, Panel, Flanges |
| Packaging | Tray |
| Self Resonant Frequency | 400Hz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
