Projects Unlimited AI-228 technical specifications.
| Package/Case | Radial |
| Current Rating | 20mA |
| Frequency | 400Hz |
| Height | 15.5mm |
| Input Type | DC |
| Length | 22.5mm |
| Mount | Flush, Through Hole |
| Packaging | Tray |
| Self Resonant Frequency | 400Hz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 16.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-228 to view detailed technical specifications.
No datasheet is available for this part.