
The AI-2304-TF-LW120-12V-R is a 12V DC input transformer with a current rating of 30mA. It operates within a temperature range of -20°C to 60°C and is designed for panel mount applications with flanges. The transformer has a nominal supply voltage of 12V and a maximum supply voltage of 16V. It is available in a tray packaging with 50 units per package.
Projects Unlimited AI-2304-TF-LW120-12V-R technical specifications.
| Color | White |
| Current Rating | 30mA |
| Frequency | 400Hz |
| Height | 15.5mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 22.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Mount | Flanges, Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 400Hz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2304-TF-LW120-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.