
This audio indicator provides alerts with a 70dBA sound output at a 400Hz frequency. Featuring wire lead termination and a panel/chassis mount design with flanges, it operates on a nominal 4.5VDC input, with a voltage range of 3VDC to 6VDC. The component has a 20mA current rating and an operating temperature range from -10°C to 60°C. Its dimensions are 23mm in length, 17mm in width, and 15.5mm in height.
Projects Unlimited AI-2304-TF-LW120-5V-R technical specifications.
| Color | White |
| Current Rating | 20mA |
| Frequency | 400Hz |
| Height | 15.5mm |
| Input Current | 24mA |
| Input Type | DC |
| Length | 23mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Flanges, Panel, Chassis Mount |
| Nominal Supply Voltage (DC) | 4.5V |
| Operating Supply Current | 20mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 400Hz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Washable | No |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2304-TF-LW120-5V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
