
Projects Unlimited AI-2304-TF-LW120-R technical specifications.
| Current Rating | 24mA |
| Frequency | 400Hz |
| Height | 15.5mm |
| Input Type | DC |
| Length | 22.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 24mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 20V |
| Mount | Flanges, Panel |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 24mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2304-TF-LW120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
