
The AI-2304-TT-24V-2-R is a 24V DC input relay with a current rating of 30mA and a frequency of 400Hz. It is designed for through hole mounting and operates within a temperature range of -20°C to 65°C. The relay has a nominal supply voltage of 24V and a maximum supply voltage of 27V. It is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2304-TT-24V-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 30mA |
| Frequency | 400Hz |
| Height | 15.5mm |
| Input Type | DC |
| Length | 23mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 27V |
| Min Supply Voltage (DC) | 15V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 30mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2304-TT-24V-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
