The AI-2331-TWT-2-R is a 12V DC input audio component with a current rating of 13mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The component is designed for through hole mounting and has a nominal supply voltage of 12V. It is available in bulk packaging with a package quantity of 250.
Projects Unlimited AI-2331-TWT-2-R technical specifications.
| Contact Plating | Gold |
| Current Rating | 13mA |
| Diameter | 23.3mm |
| Frequency | 3.2kHz |
| Height | 10.2mm |
| Input Type | DC |
| Length | 23.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 13mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | Yes |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2331-TWT-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
