
Audio piezo indicator with a 3.1kHz bandwidth and 3.1kHz self-resonant frequency. Features a 23.4mm diameter and 9.7mm height, designed for through-hole mounting with PC pin termination. Operates on DC input voltage from 3V to 20V, with a nominal voltage of 12V and a current rating of 15mA. Constructed with tin contact plating and a black housing, this RoHS compliant component is suitable for operation between -20°C and 60°C.
Projects Unlimited AI-2331-TWT-R technical specifications.
| Bandwidth | 3.1kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15mA |
| Diameter | 23.4mm |
| Frequency | 3.1kHz |
| Height | 9.7mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 15mA |
| Outside Diameter | 23.4mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 23.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-2331-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
