
Piezo audio indicator with a 12V DC nominal supply voltage, operating between 3V and 20V DC. Features a 13mA current rating and a frequency range of 2.7kHz to 3.7kHz, with a self-resonant frequency of 3.2kHz. This through-hole component has a diameter of 23.4mm, a height of 9.7mm, and utilizes tin-plated PC pins for termination. It operates within a temperature range of -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2332-TWT-12V-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 13mA |
| Diameter | 23.4mm |
| Frequency | 3.2kHz |
| Height | 9.7mm |
| Input Current | 13mA |
| Input Type | DC |
| Length | 23.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.2kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2332-TWT-12V-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
