
12VDC audio indicator with 13mA current rating and 85dBA sound output at 3.2kHz. Features a 23.3mm diameter, 10.2mm height, and operates within a -30°C to 85°C temperature range. Through-hole mounting with PC pin termination and gold-plated contacts. Washable design, supplied in bulk packaging.
Projects Unlimited AI-2332-TWT-12V-R technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 13mA |
| Diameter | 23.3mm |
| Frequency | 3.2kHz |
| Height | 10.2mm |
| Input Current | 13mA |
| Input Type | DC |
| Length | 23.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 13mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.2kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | Yes |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2332-TWT-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
