
12VDC audio indicator with 100 dBA sound output at 3.7kHz. Features a 23mm diameter, 17mm height, and 33mm length, designed for panel or chassis mounting with wire lead termination. Operates within a -20°C to 60°C temperature range, drawing a maximum supply current of 8mA and supporting a voltage range of 3VDC to 16VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2337-TF-LW115-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current Rating | 8mA |
| Diameter | 23mm |
| Frequency | 3.7kHz |
| Height | 17mm |
| Input Type | DC |
| Length | 33mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Mount | Flanges, Panel, Chassis Mount |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 3.7kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2337-TF-LW115-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
