
Audible signal transducer with a 12V DC nominal supply voltage, operating between 3V and 20V DC. Features a 2.9kHz frequency and 8mA current rating. This through-hole mount component has a 23.8mm diameter, 16mm height, and tin contact plating. Designed for a temperature range of -20°C to 70°C.
Sign in to ask questions about the Projects Unlimited AI-2429-TT-12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AI-2429-TT-12V-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 23.8mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Current | 8mA |
| Input Type | DC |
| Length | 23.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2429-TT-12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
