
Audio Magnetic Transducer, 12V DC rated voltage, operating between 3V and 20V DC input. Features a 2.9kHz self-resonant frequency and 8mA current rating. This through-hole mount component has a black housing with tin contact plating, measuring 23.8mm in diameter and 16mm in height. Operating temperature range is -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2429-TWT-12V-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 23.8mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Current | 8mA |
| Input Type | DC |
| Length | 23.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | Pin |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2429-TWT-12V-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
