
Piezo audio indicator with a 12V DC nominal supply voltage, operating between 3V and 20V DC. Features a 2.9kHz self-resonant frequency and a 2.9kHz frequency range, with a maximum current rating of 8mA. This through-hole mount component has a black color, tin contact plating, and PC pin termination. Dimensions include a 23.8mm diameter and 16mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2429-TWT-12V-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 23.8mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Outside Diameter | 23.8mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2429-TWT-12V-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
