
Projects Unlimited AI-2429-TWT-12V-4-R technical specifications.
| Color | Black |
| Current Rating | 8mA |
| Diameter | 23.8mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Current | 10mA |
| Input Type | DC |
| Length | 23.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | Pin |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2429-TWT-12V-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.