
General purpose audio piezo indicator with a 2.9kHz self-resonant frequency and 2.8kHz bandwidth. Features a 24mm diameter, 16mm height, and 24mm length, with gold contact plating and a black color. Operates with a DC input type, requiring 8-18V DC supply voltage with a nominal of 12V DC. Rated for 10mA current and 12V, this lead-free, RoHS compliant component is designed for through-hole mounting and comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2429-TWT-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2.8kHz |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Diameter | 24mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 8V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | Pin |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-2429-TWT-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
