
This audio indicator operates on a nominal 12VDC, with a voltage range of 3VDC to 24VDC, drawing a maximum of 7mA. It features a sound output of 90dBA at a frequency of 2.9kHz. The component has a diameter and length of 23.8mm, a height of 16mm, and utilizes through-hole mounting with PC pin terminations. Designed for a wide operating temperature range from -20°C to 60°C, it is also washable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2429-TWT-3P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 7mA |
| Diameter | 23.8mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Type | DC |
| Length | 23.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | Yes |
| Width | 23.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-2429-TWT-3P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
