
Audio piezo indicator with a 3V to 20V DC input range, operating at a nominal 12V. Features a 2.9kHz self-resonant frequency and 2.8kHz bandwidth, with an 8mA operating supply current. This through-hole mount component has a 23.8mm diameter and 16mm height, with tin plated PC pins for termination. RoHS compliant and lead-free, it operates between -20°C and 70°C.
Projects Unlimited AI-2429-TWT-R technical specifications.
| Bandwidth | 2.8kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 23.8mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Outside Diameter | 23.8mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 23.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-2429-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
