
Piezo audio indicator with a 3VDC to 16VDC operating voltage range and 8mA current rating. Features a 3.7kHz bandwidth and 100dB sound output, with a nominal supply voltage of 12VDC. This through-hole component has a 24mm diameter and 18mm height, with tin-plated PC pins for termination. Operating temperature range is -20°C to 60°C, and it is RoHS compliant.
Projects Unlimited AI-2437-TWT-R technical specifications.
| Bandwidth | 3.7kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 24mm |
| Frequency | 3.7kHz |
| Height | 18mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Outside Diameter | 24mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2437-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
