
This through-hole mounted audio piezo indicator operates within an 8-18V DC input range, featuring a nominal supply voltage of 12V DC. It produces a 3.8kHz frequency with a current rating of 8mA and a maximum supply current of 12mA. The indicator has a diameter of 24mm, a height of 17.2mm, and a length of 24mm, with a black color and tin contact plating. It is lead-free, RoHS compliant, and suitable for operation between -30°C and 85°C.
Projects Unlimited AI-2438-TT-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 24mm |
| Frequency | 3.8kHz |
| Height | 17.2mm |
| Input Current | 8mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 8V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 12mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-2438-TT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
