
The AI-250 from Projects Unlimited is a dynamic speaker designed for DC input applications. It features a 23mm diameter design with flanged panel mount capabilities, suitable for a wide range of audio components. The speaker operates within a standard 12V voltage rating, making it a versatile option for various applications. The AI-250 is part of the AI series, offering reliable performance in electromechanical systems.
Projects Unlimited AI-250 technical specifications.
| Package/Case | 100 |
| Diameter | 23mm |
| Frequency | 3.7kHz |
| Input Type | DC |
| Mount | Flanges, Panel |
| Self Resonant Frequency | 3.7kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
