This 12V DC input radial speaker driver has a diameter of 24mm and operates at a frequency of 3.6kHz. It features a through hole mount with flanges and is terminated with PC pins. The device is designed for use in audio applications and has a self resonant frequency of 3.6kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 24mm |
| Frequency | 3.6kHz |
| Input Type | DC |
| Mount | Flanges, Through Hole |
| Self Resonant Frequency | 3.6kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Not Compliant |