Audio indicator with 92 dBA sound output at 400 Hz. Features a 24VDC nominal supply voltage, operating between 20VDC and 28VDC, with a maximum supply current of 25mA. This general audio component offers panel and chassis mounting via flanges, with wire lead termination. Dimensions include a 26mm diameter and 16.2mm height, operating within a -20°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-2604-TF-LW115-24V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 25mA |
| Diameter | 26mm |
| Frequency | 400Hz |
| Height | 16.2mm |
| Input Type | DC |
| Length | 39mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 20V |
| Mount | Flanges, Panel, Chassis Mount |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 25mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2604-TF-LW115-24V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.