
Electromagnetic audio indicator with a 12V DC nominal supply voltage, operating between 8V and 16V DC. Features a 50mA current rating and a 400Hz frequency response. This through-hole component has tin-plated contacts and PC pin terminations, measuring 26mm in length and width, with a height of 19.7mm. It operates within a temperature range of -20°C to 60°C.
Sign in to ask questions about the Projects Unlimited AI-2604-TT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AI-2604-TT-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 50mA |
| Frequency | 400Hz |
| Height | 19.7mm |
| Input Type | DC |
| Length | 26mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 50mA |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2604-TT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
